Amphenol FCI 3.0mm & 4.2mm Minitek Power Hybrid Connectors
Amphenol FCI 3.0mm and 4.2mm Minitek Power Hybrid Connectors are designed for power applications with current ratings up to 5A and 9A per circuit available for dual row and 2 to 24 circuits Wire-to-Wire and Wire-to-Board applications. The 3.0mm Minitek Power Hybrid Connectors offer crimp, snap-in plug, and receptacle contacts that are used to terminate AWG 16-28 wires. These 3.0mm Power Hybrid Connectors support a voltage rating of 250V rms and durability of 100 cycles.
The 4.2mm Minitek Power Hybrid Connectors support crimp, snap-in plug, and receptacle contacts are used to terminate AWG 16-28 wires. These 4.2mm Power Hybrid Connectors offer a dielectric withstand voltage of 1500V AC and support a voltage rating of 600V rms. Typical applications include a display system, electrical lighting, rack-mount/blade server, interface converter, and wimax box.
Features
- Available in UL94V-0 flammability-rated nylon:
- High flammability rating
- Fully isolated terminals:
- Prevents terminals from potential damage during operation
- Fully polarized housings:
- Prevents accidental mismating
- High retention force in HSG:
- Well secures terminals in housings
- Low insertion force for installation of crimped terminal:
- Insertion tool is not required
- Polarized mating geometry:
- Ensures header and receptacle are correctly mated
- Positive locking on HSG with low thumb latch operation:
- Prevents from unexpectedly unmating
- RoHS compliance and Lead-Free:
- Meet environmental, health, and safety requirements
- Scoop-proof housings:
- Ensures terminals and header pins are not damaged for angled mating
Applications
- Consumer:
- Display system
- Set-top box
- WiMax box
- Display system
- Communications:
- Customer premises equipment
- Generic telecom box
- WiMax box
- Customer premises equipment
- Data:
- Fan
- HDD
- Interface converter
- Rack-mount/ blade server
- Industrial and instrumentation:
- Chemical detection system
- Display system
- Electrical lighting
- Hospital bed
- Multi-service station
Technical Specifications
| Parameters | Values | |
|---|---|---|
| 3.0mm | 4.2mm | |
| Minimum insulation resistance | 1000MΩ | |
| Voltage rating RMS | 250V | 600V |
| Operating temperature range | -40°C to +105°C | |
| Maximum temperature rise | 30°C | |
| Current rating | 5A/contact | 9A/contact |
| Durability | 100 cycles | 30 cycles |