Amphenol FCI Minitek Pwr 5.7mm Connectors

Amphenol FCI Minitek Pwr 5.7mm Connectors are a versatile and all-inclusive power application solution, offering a high current rating of up to 23A per contact and wire gauge range from 12AWG to 16AWG for wire-to-board applications. The Minitek Pwr 5.7mm Connectors feature polarized mating geometry that helps prevent mismating and come in 2 to 12 circuits for dual rows. These Minitek Pwr Connectors have a minimum insulation resistance of 1000MΩ and a voltage rating of 600V AC (RMS)/DC. Amphenol FCI Minitek Pwr 5.7mm Connectors are typically used in medical, military, data, communications, and consumer industries.

Features

  • Complies with international standard IEC60335-1 for household appliances
  • Ensures secured mating retention
  • Glow wire compliant
  • Halogen-free resin material
  • High-current alloy material used for contact
  • High flammability rating
  • High retention force in housing
  • Meets environmental, health, and safety requirements
  • Positive locking on housing with low thumb latch operation
  • Post-plated terminal
  • Prevents environmental corrosion such as salt spray and gas corrosion
  • RoHS-compliant and lead-free
  • UL94V-0 flammability-rated LCP material

Applications

  • Communications:
    • 1U rack box
    • Customer premises equipment
    • Generic telecom box
    • Interface converter
    • WiMax box
  • Consumer:
    • Air conditioner
    • Microwave oven
    • Refrigerator
    • Set-top box
  • Data:
    • Blade server
    • Desktop PC and motherboard
    • HDD application
    • Rack-mount server
    • Server-orthogonal configuration
  • Medial:
    • Defibrillator
    • Hospital bed
    • Patient monitor
    • Ultrasound equipment
  • Military:
    • Chemical detection system
    • Radar equipment

Technical Specifications

Parameters Values
Gold plated Tin plated
Contact resistance 5mΩ maximum 10mΩ
Current rating Up to 23A/contact
Dielectric withstand voltage 2200V AC
Durability 200cycles 25cycles
Insulation resistance 1000MΩ minimum
Mating force 6N/circuit maximum 6.8N
Unmating force 5.6N/circuit maximum 6.5N
Operating temperature range -40°C to +120°C -40°C to +105°C
Voltage rating 600V AC (RMS)/DC