Amphenol Commercial VerIO Connectors

Amphenol Communications Solutions VerIO Connectors are compact, versatile, and robust I/O systems with RJ45, Power over Ethernet (PoE), signal, power, and hybrid connector interfaces. These rugged connectors offer increased durability and ensure cable pull retention. The VerIO connectors come with IP67 weatherproof rating and operate from -55°C to 105°C temperature range. These devices are suitable for industrial applications as well as harsh indoor or outdoor environments such as instrumentation, vending machines, and industrial control.

Features

  • Cable termination
  • Easy to install and operate
  • Lightweight connector design
  • Multi-standard and varying interconnection interfaces enable greater choice
  • Robust locking mechanism
  • Rugged design
  • Small form factors enable greater port-to-port density
  • Standard small form factor interfaces
  • Weatherproof

Applications

  • Access control
  • Building infrastructure and automation
  • Digital signage and lighting
  • Energy distribution and meter
  • Industrial control
  • Instrumentation
  • Machine-to-machine interface
  • Security and surveillance cameras
  • Vending machines

Technical Specifications

Parameters Values
Cable pull retention 130N
Dielectric withstanding voltage 2000V
Durability 250 mating cycles
Interface types RJ45, Power over Ethernet (PoE), signal, power, and hybrid
Operating temperature range -55°C to 105°C
Voltage rating 300VAC