Amphenol Commercial BrightConnX FLH Series Connectors and Cables
Amphenol Commercial BrightConnX FLH Series Connectors and Cables are mini, IP67 sealed 2.50mm pitch connector systems. These connectors provide waterproof wire-to-wire and wire-to-board/panel connectivity that makes it ideal for applications in wet and harsh environments. The connector and cables' compact design makes it cost and space-saving. FLH series connectors and cables find applications in industrial, lighting appliances, HVAC, and smart home applications.
Features
- Also available in unsealed versions without gasket
- Compliant with RoHS
- Ease of installation
- IP67 sealing when mated to ensure waterproof connections
- Positive thumb latching ensures mated status under vibration or pull
- Wiring configuration flexibility with 3 and 6-position housings that support 2, 3, 4, and 6-wire configurations
Applications
- HVAC
- Industries
- Lighting appliances
- Smart home applications
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Minimum insulation resistance | 1000MΩ | |
| Maximum contact resistance | 20mΩ | |
| Current rating | 18AWG | 7A |
| 20AWG | 5A | |
| 22AWG | 3A | |
| Operating temperature range | -40°C to +105°C | |
| Maximum voltage rating | 250VAC | |