Amphenol FCI EconoStik 2.54mm Headers
Amphenol FCi EconoStik 2.54mm Headers are an economical range of general-purpose versatile stackers. These headers are available in single-row and double-row with right-angle through-hole, vertical through-hole, and vertical SMT terminations. The EconoStik 2.54mm are standard 0.64mm square headers with high-temperature thermoplastic housing, brass contact base, and 1μin gold plating in contact and tail. These devices are utilized in various board-to-board applications such as metering, POS machines, set-top box, and industrial control.
Features
- 0.64mm square headers
- 1μin gold contact plating
- Application and design flexibility
- Custom polarization available
- Customized mating and tail lengths
- High-temperature thermoplastic
- Reflow-compatible
- RoHS-compliant and lead-free
Applications
- Industrial control
- POS machines
- Set-top box
- Surveillance equipment
- Test equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 3A |
| Durability | 50 mating cycles |
| High-temperature life | 105°C |
| Maximum contact resistance | 20mΩ |
| Minimum insulation resistance | 1000MΩ |
| Withstanding voltage | 1500VAC |