Amphenol Commercial ix Industrial IP20 Connectors and Cables

Amphenol Commercial ix Industrial IP20 Connectors and Cables are next-generation connectivity solutions designed for Industrial IoT and Ethernet systems. These connectors feature 2-point metal latches that are just 25% of the size of an RJ45 connector, allowing much greater port density and mating security. The ix industrial IP20 cables are available in straight and right-angle orientations, with options including LSZH jackets. These components operate within a temperature range from -55°C to +105°C and a maximum voltage rating of 60Vdc. Typical applications include switches, traffic control, and medical equipment.

Features

  • 2-point metal latching for secure mating
  • 360° shielding for EMI protection
  • Compact design, up to 75% smaller than RJ45
  • Delivers strong EMI immunity
  • Intermateable with ix industrial connectors
  • PVC and LSZH jacket options
  • Straight and right-angle cable options
  • Supports Ethernet/IP, Profinet, EtherCAT, Modbus

Applications

  • Actuators
  • Building automation
  • Healthcare
  • Medical equipment
  • Robotics
  • Sensors
  • Switches
  • Traffic control

Technical Specifications

Parameters Values
Current Rating 1.5A
Maximum Voltage Rating 50Vac or 60Vdc
Maximum Shielding Resistance 100mΩ
Minimum Insulation Resistance 500MΩ
Operating Temperature Range -55°C to +105°C