Amphenol FCI BergStak HS 0.5mm Mezzanine Connectors
Amphenol FCi BergStak HS 0.5mm Mezzanine Connectors are designed for high-speed, high-density parallel board-to-board applications. The BergStak HS 0.5mm connectors are available in 50 position sizes, 12mm, 5mm, and 8mm stack heights, and up to 120 pin configurations are available upon request. These mezzanine connectors offer high-speed performance up to 25Gb/s and support higher-speed applications from PCIe Gen 3 and PCIe Gen 4. The BergStak HS 0.5mm mezzanine connectors facilitate accuracy during manual assembly and prevent reverse mating. These devices satisfy different application requirements such as datacom, server, storage, and embedded computer.
Features
- 0.5mm double-row contact pitch conserves printed circuit board space
- 5mm and 8mm stack heights, and up to 120 pin configurations available upon request
- 50 position sizes, 12mm stack height available
- Extension of standard BergStak 0.80mm and BergStak+ 0.80mm offering
- Facilitates ease and accuracy during manual assembly
- Housing and terminal profile optimized to 25Gb/s
- Meets environmental, health, and safety requirements
- Multiple plating and packaging options are available
- Prevents reverse mating
- RoHS-compliant and lead-free
- Scoop-proof feature housings
- Supports higher speed applications from PCIe Gen 3 and PCIe Gen 4 to 25Gb/s
- Vertical versus vertical mating configuration
Applications
- Datacom
- Embedded computer
- Server
- Storage
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Contact current rating | 0.5A |
| Durability | 100 mating cycles |
| Maximum contact mating force | 0.9N |
| Maximum initial contact resistance | 50mΩ |
| Minimum initial insulation resistance | 100MΩ |
| Operating temperature range | -40°C to 125°C |
| Voltage rating | 50VAC |