Amphenol's BergStak® 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density appolications. It is a parallel board-to-board connector system with 16 PCB stack heights and 9 sizes up to 200 positions. The design of the housing and blade-on-beam terminal provides easy PCB assembly, hassle-free mating, and long-term reliability.
Amphenol Commercial Bergstak® 0.80mm Pitch Connectors
Features
- Housing & terminal supports up to 12Gb/s
- Compatible with PCIe Gen 2/3 and SAS 3.0
- 40 to 200 positions sizes in 20 position increments
- 5mm to 20mm stack heights in 1mm increments
- Scoop-proof housing to prevent reverse mating
- PCB locator peg option for easy manual assembly
Applications
- Communications
- Data
- Industrial & Instrumentation
- Medical