Amphenol C146N energymate Power Connectors
Amphenol C146N energy|mate Power Connectors feature the possibility of additional power and/or signal contacts as well as HVIL by using the modular system. The C146N energy|mate power connectors offer different IP ratings, IP20 or IP68/IP69K in mated condition, that allow for easy fixed installation with floating on request. C146N heavy-duty power connectors can operate at temperatures ranging from -40°C to +125°C. Typical applications include blind mating, energy storage, battery connections, switch cabinet, and machine building.
Features
- Available in IP20 or IP68/IP69K in mated condition
- Available up to 325A/1000V
- Comes with the possibility of additional power and/or signal contacts as well as HVIL
- Offers up to ±10mm guide range for blind mating
Applications
- Battery connections
- Blind mating
- Energy storage
- Machine building
- Switch cabinets
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| IP ratings | IP20, IP68, IP69K |
| Module slots | 3 or 5 |
| Mating cycles | ≥500 |