-
PS Terminal Blocks
Amphenol Anytek PS Terminal Blocks specifications, datasheets, buying information, and inventory are available at TTI. -
Ceres Connectors
Amphenol LTW Ceres Series Connectors are for harsh environments. View specifications, datasheets, buying information, and inventory are available at TTI. -
M12x1 Connectors with Bayonet QuickLock
Amphenol CONEC M12x1 Connectors with bayonet quick locking product specifications, datasheets, buying information and inventory available at TTI. -
A Series Connectors
Amphenol Sine A Series Connectors offer high performance. View specifications, datasheets, buying information, and inventory are available at TTI. -
Eaxtron UL1977 DIN Connectors
Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a vortex clip that significantly enhances all the connection interfaces. View product specifications, datasheets, buying information, and inventory available at TTI. -
PowerMate Series Connectors
Amphenol Industrial PowerMate Series Connectors feature a robust design. View specifications, datasheets, buying information, and inventory are available at TTI. -
APC Series Circular Shell Connectors
Amphenol Industrial APC Series Circular Shell Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
HC Series Power and Signal Connectors
Amphenol Industrial HC Series Power and Signal Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Excelmate Charging Couplers
Amphenol Industrial Excelmate Charging Couplers IEC Combo includes 2 DC power contacts. View product specifications, datasheets, and inventory available at TTI. -
Industrial Plugs and Sockets
Amphenol Industrial Plugs and Sockets serve as vital components for connecting and disconnecting equipment across diverse applications. View product specifications, datasheets, buying information, and inventory available at TTI. -
USCM Series Automotive Connectors
Amphenol Industrial Ultra Sealed Connector, Multiple Poles (USCM) Series Automotive Connectors are high-performance sealed connectors. USCM automotive connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Amphe-PV H4 Plus Solar Connectors
Amphenol Industrial Amphe-PV H4 Plus Solar Connectors are robust DC devices with RADSOK contact technology. View product specifications, datasheets, buying information, and inventory available at TTI. -
SurLok Plus Heavy Duty Power Connectors
Amphenol Industrial SurLok Plus Heavy Duty Power Connectors are highly reliable connectors that do not require special torque tools and are field installable. SurLok Plus heavy-duty power connectors specifications, datasheets, buying information, and inventory are available at TTI. -
X-Lok Mini Size Push Lock Connectors
Amphenol LTW X-Lok Mini Size Push Lock Connectors deliver excellent performance in harsh environments that have high temperatures and high humidity. Now available at TTI. Browse inventory, view datasheets, and more. -
ecomate Aquarius Fathom Lock Connectors
Amphenol ecomate Aquarius Fathom Lock Series are circular, plastic, and waterproof connectors that feature an auto-locking, Fathom Lock Coupling System. View product specifications, datasheets, buying information, and inventory available at TTI. -
Single Pair Ethernet: M8, M12, X-Lok, FLOS Connectors
Amphenol LTW Single Pair Ethernet: M8, M12, X-Lok, FLOS Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
CHD Series Heavy Duty Connectors
Amphenol Industrial CHD Series Heavy Duty Connectors provides an interconnect solution that is designed for high-power applications in harsh environment conditions and is available in 1-pin and 2-pin shunts. Now available at TTI. Browse inventory, view datasheets, and more. -
Overpressure Relief Vents M20-M40
Amphenol LTW's over-pressure relief vent in metallic & plastic shells that equalize the pressure inside/outside the sealed enclosure, preventing the shortening of the device's service life and potential damage to internal components, degradation of performance, or sudden heat/pressure rise of a battery module that leads to an explosion. Built with hydrophobic/oleophobic membranes & meet IP68/IP69K ingress protection keep liquids, oils, and moisture out and reduces condensation in sealed enclosures. -
Amphenol Anytek NZ Series Terminal blocks
The current of NZ series is up to 65A, it’s mainly used in high power supplies for base station or industrial equipment, frequency converter, photovoltaic & wind power generation equipment. -
Amphenol HC Series Connectors
Amphenol Industrial HC Series Connectors are designed as a high-performance, cost-effective solutions for the signal and power transmission for power distribution unit (PDU) in the battery pack.