Amphenol Industrial USCM Series Automotive Connectors

Amphenol Industrial Ultra Sealed Connector, Multiple Poles (USCM) Series Automotive Connectors are high-performance sealed connectors ideal for long-term use in harsh environments. These connectors provide high-reliability electric interconnection solutions and deliver the highest electrical and mechanical performance standards. The connectors are available in several pin-out arrangements, ranging from 2 to 24 poles. The USCM connectors are cost-effective and incorporate thermoplastic housing silicon rubber seals and stamped contacts for superior performance. The connectors find applications in heavy equipment, industrial, and off-road vehicle applications.

Features

  • Accessory hardware and clips available
  • Available in 4 mechanical keying options
  • Available in Jam-Nut and Cable-to-Cable installation methods
  • Enhanced sealing retention due to locating cover design
  • High vibration performance due to internal damper grommet
  • Thermoplastic connector shells
  • Waterproof design with individual sealing plugs

Applications

  • 48V systems
  • Cabin harness and accessories
  • Control units
  • Engine and transmission harnessing
  • Lighting
  • Sensors
  • Signal interfaces
  • Vehicle seat and brand logo
  • Wiper and under-the-hood electronics

Technical Specifications

Parameters Values
Maximum current rating 13A (16 contacts)
30A (12 contacts)
Operating temperature range -55°C to +125°C 
Minimum durability 200 mating cycles
Dielectric voltage (for 60s) 1500VAC
Operating voltage 48V
up to 250V (HV applications)