Amphenol CONEC M12x1 Connectors with Bayonet QuickLock

Amphenol CONEC M12x1 Connectors with Bayonet QuickLock offer a time-saving and secure alternative to traditional screw-type connectors with their innovative bayonet locking mechanism. These connectors are engineered for demanding environments and feature a three-point bayonet lock that achieves IP65, IP67, and IP69K protection ratings. The CONEC M12x1 connectors are available in overmolded, field-attachable, and socket versions and can withstand shock and vibration according to railway standard IEC 61373:2010 Class 1B. Typical applications of bayonet lock connectors include automation technology, communications, and the transport industry.

Features

  • Degree of protection in mated condition is IP65, IP67, and IP69K
  • Offers 360° shielding
  • RoHS compliant
  • Shock and vibration resistant, meeting railway requirements IEC 61373:2010-10, class 1B
  • Sockets are 100% backwards compatible
  • Tool-free, safe, fast, and tactile three-point bayonet locking system
  • Various standardized installation heights are available

Applications

  • Agricultural and construction machines
  • Automation technology
  • Communications
  • Drive technology
  • Housing and device production
  • Industrial interfaces
  • Machine manufacturing
  • Security and surveillance systems
  • Transport industry

Technical Specifications

Parameters Values
4 poles 5 poles
Rated Voltage 160V 60V
Current Rating 4A at 40°C
Operating Temperature Range -30°C to +70°C -30°C to +80°C
Coding D A