Amphenol ecomate Aquarius Fathom Lock Connectors
Amphenol ecomate Aquarius Fathom Lock Series are circular, plastic, and waterproof connectors that feature an auto-locking, Fathom Lock Coupling System. These devices offer an increased IP68 rating and an easy mating/unmating process of the plug to the receptacle. The Fathom Lock connectors are available in 3 shell sizes and 17 insert arrangements. These connectors come with a maximum current rating of 45A and a maximum voltage rating of 600V. The ecomate Aquarius Fathom Lock series connectors have use in applications like railway, marine, building automation, and telecom.
Features
- Auto-locking coupling system
- Copper alloy contact material
- Corrosion and UV-resistant
- Crimp and solder contact termination
- IP67/68/69K rating
- PCB, machined, stamped, and formed contact types
- RoHS compliant
- Silicone rubber sealing material
- Thermoplastic housing body
- UL94-VO flammability rating
Applications
- Closed circuit TV
- Data infrastructure
- HVAC
- Lighting
- Marine
- Mining
- Power
- Railway
- Traffic control
- Water metering
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 45A |
| Maximum voltage rating | 600V |
| Operating temperature range | -40°C to +125°C |
| Wire range | 30AWG to 8AWG |
| Minimum durability | 500 mating cycles |
| Insulation resistance | 5000MΩ |