Amphenol Industrial APC Series Circular Shell Connectors

Amphenol Industrial APC Series Circular Shell Connectors feature lightweight thermoplastic housing offering high resistance to corrosion, impact, and environmental exposure. These connectors use a bayonet coupling mechanism to ensure secure mating and quick disconnection. The APC series connectors offer a mechanical shock of 50G and operate within a temperature range from -40°C to +105°C. These devices come with a durability of 500 cycles and a vibration range from 10Hz to 2000Hz. Applications include industrial automation, heavy equipment, and power distribution applications.

Features

  • F1 rated UV resistance
  • Flammability rated UL94 V-0
  • Inherent corrosion resistance
  • Plastic shell with lightweight construction
  • Robust design for ruggedized environments
  • RoHS compliant
  • Stamped and formed contacts
  • UL and TUV certified
  • Waterproof and self-locking mechanism

Applications

  • Heavy equipment
  • Industrial automation
  • Outdoor electrical installations
  • Power distribution
  • Renewable energy systems
  • Transportation systems

Technical Specifications

Parameters Values
Durability 500 Cycles
Operating Temperature Range -40ºC to +105ºC
Mechanical Shock 50G
Rated Voltage APC Standard Series 600V
APC Mini Series 250VAC
APC Power Series 1000V
Vibration Range 10Hz to 2000Hz