Amphenol HC Series Connectors are typically used in the trasportation industry where are required reliable and robust products. Connectors are designed as a high-performance, cost-effective solutions for the signal and power transmission for power distribution unit (PDU) in the battery pack. Connectors have integrated both signal and power transmission in one body.
Amphenol Industrial Amphenol HC Series Connectors
Features
- Colored body and enhnanced Rib for blind mating
- Up to IP68 protection (mated)
- Scalable pin count for specific requirement
- Available with key A, B or C option
- Available with CPA option
Applications
- Signal and power transmission for PDU
Resources
- Datasheet HC Series (PDF)
- EV Solutions Overview (PDF)