Amphenol Industrial Excelmate Charging Couplers

Amphenol Industrial Excelmate Charging Couplers IEC Combo is available in a wide range of current ratings and any cable length. These charging couplers come with 2 DC power contacts that allow for faster charging. The charging couplers feature a temperature sensor and a colored LED to monitor the charging status and temperature. The charging cables meet the IEC 62196-2 standard for charging systems and can charge the electric vehicle with AC and DC power.

Features

  • 2 DC power contacts for faster charging
  • Available in a wide range of current rating
  • Available in any cable length
  • Features temperature sensors and colored LED

Applications

  • Charging wall boxes
  • EV charging station
  • Vehicle inlet enclosures

Technical Specifications

Parameters Values
Current rating range 16A to 1500A
Maximum voltage rating 1500V
Ambient temperature range -40°C to +50°C
-30°C to +50°C
Touch-proof IP2XB
Insertion/withdrawal force ≤100N