Amphenol Industrial X-Lok Mini Size Push Lock Connectors
Amphenol LTW X-Lok Mini Size Push Lock Connectors deliver excellent performance in harsh environments that have high temperatures and high humidity. The X-Lok series is IEC-compliant and designed to meet the highest industry standards according to UL2238 Plus 50e. These connectors Including a large variety of receptacles and cable assemblies with different connector sizes, are suitable for both power and data applications. These applications include LED lighting, hybrid electric vehicles (HEVs), electric vehicles (EVs), testing and measurement equipment, broadband wireless access, marine, and agriculture and data acquisition.
Features
- Elimination of training and manpower costs
- Exponential increase in installation outputs
- Reduction in manual Errors
- Salt spray 1,000H mated
- Saving On-Site installation time and cost
- Spring-loaded Push-Lock design
- Suitable for harsh environment
- UL 94V-0 rated
- UL/CE certified
- Waterproof IP68
Applications
- Agriculture and data acquisition
- Broadband wireless access
- HEVs and EVs
- Industrial automation
- LED lighting
- Lifts and materials handling
- Marine
- Rugged IT
- Testing and measurement equipment
- Transportation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Current rating | 1.5A, 2A, 5A, 16A | |
| Voltage rating | Data | 300 V AC/DC |
| Power | 630 V AC/DC | |
| Maximum contact resistance | 10mΩ | |
| Durability | 1000 cycles | |
| Operating temperature range | -40°C to 105°C | |