Amphenol Single Pair Ethernet: M8, M12, X-Lok, FLOS Connectors

Amphenol LTW Single Pair Ethernet (SPE) mechanical interfaces are all designed and manufactured according to IEEE 802.3bp standards. This series offers three mechanical mating interfaces, all IP67 up and above, giving the freedom to choose the interconnects suitable to design needs and requirements for industrial and ruggedized applications.

Five Mechanical Interfaces (M8, M12 Screw, M12 Push Pull, X-Lok Push Lock, FLOS Push Pull) for industrial and ruggedized applications are available, allowing designers to choose connectors per needs and budget.

Features

  • Compatible 10/100/1000 Base-T1 Data Rates As Existing Technologies
  • Cost-Effective, Smaller & Lighter Than Standard 4 Pairs Ethernet Cable
  • Providing Low Power & Simply Networking On End-point Sensors
  • Receptacle IP67 UNMATED Waterproof, Also Available In Double-Ended And Field-Installable
  • Support 5 Interfaces: M8, M12 Screw, M12 Push Pull, X-Lok Push Lock, FLOS Push Pull
  • Supports PoDL (Power Over Data Lines)
  • Vibration Resistance 20g (10 ~ 2,000 Hz)

Applications

  • Automotive Diagnostics
  • Heavy Equipment
  • Industrial Automation
  • Railway Mass Transit
  • Renewable Energy
  • Transportation

Technical Specifications

  Speed Direction Data Rate
Fast Ethernet 100 Mbit/s per twisted pair undirectional 100BASE-TX
GBIT Ethernet 250 Mbit/s or 2.5 Gbit/s per twisted pair bi-directional 1GBase-T or 10GBASE-T
Single Pair Ethernet 100 Mbit/s or 1 GBit/s per twisted pair bi-directional 100BASE-T1 or 1000BASE-T1