Amphenol Industrial Industrial Plugs and Sockets
Amphenol Industrial Plugs and Sockets serve as vital components for connecting and disconnecting equipment across diverse applications. These devices are the preferred choice when safety, reliability, and durability are important considerations. The Easy & Safe series offers a full range of industrial plugs, connectors, socket outlets, and inlets in both IP44 and IP67 ratings. The Tough & Safe series features robust housing construction from PBT plastic that ensures durability and is available in watertight (IP67) and splashproof (IP44) versions. The industrial plugs and sockets come with a minimum current rating of 16A and a maximum voltage of 145V. These standard circular connectors find use in diverse applications such as manufacturing, transportation, aerospace, and telecommunications.
Features
- Highly reliable
- Meets IEC standards
- Plastic shell material
- Red and blue color
- Robust design
- Safe installation
- Watertight and splashproof versions available
Applications
- Aerospace
- Audio equipment
- Construction sites
- Mining
- Power distribution equipment
- Stage lighting
- Telecommunications
- Transportation
- power generation
Technical Specifications
| Parameters | Values |
|---|---|
| Number of positions | 3, 4, 5 |
| Current rating | 16A and 32A |
| Frequency range | 50Hz to 60Hz |
| Rated voltage | 250V and 415V |
| IP rating | IP44, IP67, IP69K |