Amphenol Industrial PowerMate Series Connectors

Amphenol Industrial PowerMate Series Connectors offer high performance for power distribution in harsh environments. These connectors feature a compact, robust design with secure locking mechanisms. The PowerMate series connectors come with a voltage rating of up to 1500Vdc and durability of 60 mating cycles. These devices feature an operating temperature range from -40°C to +125°C and a cable wire gauge range from 16mm² to 150mm². Applications include industrial automation, battery storage systems, renewable energy, and heavy equipment.

Features

  • Compact housing design
  • Crimp and screw termination options
  • Flame-retardant thermoplastic material
  • High current carrying capability
  • IP67 environmental sealing
  • Low contact resistance
  • Robust locking mechanism
  • Silver-plated contacts

Applications

  • Battery storage systems
  • Electric vehicles and mobility solutions
  • Heavy equipment and machinery
  • Industrial automation
  • Renewable energy systems
  • Transportation infrastructure

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Maximum Voltage Rating 1500Vdc
Durability 60 mating cycles
Low Voltage Corrosion Resistance +600h
Wire Gauge 16mm² to 150mm²