Amphenol Industrial Amphe-PV H4 Plus Solar Connectors
Amphenol Industrial Amphe-PV H4 Plus Solar Connectors are robust DC devices with RADSOK contact technology. These single pole connectors are dual-certified to IEC 62852 and UL 6703 at 1500V. The Amphe-PV H4 Plus offers high durability, high current ratings, and low resistance. These solar components feature a ratcheting cable gland that prevents backspin once the nut is tightened after termination. The Amphe-PV H4 Plus connectors provide UV resistance and operate from -40°C to +85°C temperature range. These robust cable connectors are ideal for use in photovoltaic PV applications like modules, inverters, and installations.
Features
- Anti-backspin
- High current ratings
- High durability
- Low contact resistance
- RADSOK technology
- Ratcheting gland nut
- RoHS and REACH compliant
- Robust design
- Self-extinguishing capabilities
- Tin-plated copper alloy contact material
- UL and TUV-certified
Applications
- Inverters
- PV installations
- PV modules
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Contact resistance | 0.20mΩ |
| Cable OD range | 5mm to 8.7mm |
| Wire gauge range | 14AWG to 8AWG |
| Rated voltage | 1500VDC |