Amphenol Industrial Overpressure Relief Vents M20-M40

Amphenol LTW's over-pressure relief vent in metallic & plastic shells that equalize the pressure inside/outside the sealed enclosure, preventing the shortening of the device's service life and potential damage to internal components, degradation of performance, or sudden heat/pressure rise of a battery module that leads to an explosion.

Features

  • IP68 (2M/1h) / IP69K
  • Screw M20*1.5 & M40*1.5
  • Metal
  • Air Permeability: > 1400 ~ 2000 ml/min @70mbar ( M20 )
  • Air Permeability: > 3000 ~ 4500 ml/min @70mbar ( M40 )

Applications

  • Batteries Enclosures
  • Outdoor Electronics
  • Sealed Enclosures