Amphenol Industrial CHD Series Heavy Duty Connectors provides an interconnect solution that is designed for high power applications in harsh environment conditions and are available in 1pin and 2pin shunt. The right-angled receptacle is made to fit perfectly in EV inner space constraint conditions and is deigned to bring down the cable bending issues. These heavy duty power connectors offer waterproof IP grade and salt spray performance over 500 hours that allows the CHD series to challenge tough application environments. The CHD range is completed by shunt plug and receptacle, ideal for safety applications for vehicles with Manual Service Disconnect functionality. The CHD series connectors can operate within the temperature range from -40°C to 125°C with an voltage rating of 1500V DC. These heavy duty connectors with the minimum durability of 50cycles are useful in EV chargers, power distribution unit, on-board chargers and inverters.
Amphenol Industrial CHD Series Heavy Duty Connectors
Features
- 1 and 2 poles configuration
- EMI shielding
- From 95 to 150 SQMM cable
- IP67 and IP6K9K mated, IP2XB
- IP67 (unmated)
- Right-angled receptacle available
- Salt spray over 500 hours
- Up to 500A
- Voltage rating 1500V DC
Applications
- EV Batteries
- Inverters
- On Board Chargers
- Power Distribution Unit