Amphenol Industrial HC Series Power and Signal Connectors
Amphenol Industrial HC Series Power and Signal Connectors integrate power and signal transmission into a single compact housing. These devices support configurations ranging from 16 to 32 pins, combining 6 power and 26 signal circuits in the 32-pin variant. The design features a separable connector body and flange housing to simplify harness assembly and maintenance. These components incorporate reverse mount receptacles, color-coded housings, and enhanced ribs for blind-mating reliability. The HC connectors feature signal contacts rated for 5A (20AWG to 22AWG) and power contacts for 13A (14AWG to 18AWG), with a voltage rating of 3000VDC and an operating temperature range from -40°C to +125°C. These devices are designed for high performance in battery management systems, industrial equipment, and Power Distribution Units (PDUs).
Features
- A, B, and C key options are available
- Colored body
- Compact design
- Enhanced rib for blind mating
- Gold or tip platings
- High performance
- IP68 protection
- Optional CPA
- Reverse mount receptacles
- RoHS compliant
- UL94-V0 flammability rating
- Wide operating temperature range
Applications
- Battery management systems
- Energy storage systems
- Heavy machinery
- Industrial equipment
- PDUs
- Transportation electrification
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum current rating | Power | 13A |
| Signal | 5A | |
| Cable size | Power | 16AWG to 18AWG |
| Signal | 20AWG to 22AWG | |
| Dielectric withstanding voltage | 3000VDC | |
| Operating temperature range | -40°C to +125°C | |
| Minimum durability | 100 cycles | |
| Air leakage | 60KPa | |