Amphenol PS Terminal Blocks

Amphenol Anytek PS Terminal Blocks construction utilizes thermoplastic UL 94 V-0 bodies and copper alloy contacts. These terminal blocks feature a voltage rating of 300V and a current rating of 9A. The PS terminal blocks come with an operating temperature range from -40°C to +105°C and a wire strip length of 10mm to 11mm. These devices come with pluggable, through-hole, and surface-mount designs. Applications include industrial automation, wiring, and power connection systems.

Features

  • Body type options include standard and flanged variants
  • Color options are available in multiple standard identification colors
  • Contact count options are offered in a range of configurations
  • Depress-to-release mechanism features a spring-actuated wire release
  • Flange options are provided for additional mounting stability
  • Pitch utilizes a consistent centerline spacing
  • RoHS compliant
  • Solid block construction comprises a one-piece insulator body

Applications

  • Industrial automation
  • Power connection systems
  • Wiring systems

Technical Specifications

Parameters Values
Voltage Rating 300V
Current Rating 9A
Wire Strip Length Range 10mm to 11mm
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40°C to +105°C