Amphenol Hybrid Connectors

Amphenol Conec Hybrid Connectors offer a compact and efficient solution for combining power and data transmission in industrial applications. These connectors are available in variants such as  Hybrid overmolded, Hybrid field attachable, and Hybrid receptacle, catering to different installation requirements. The Hybrid connectors streamline wiring processes, reduce maintenance costs, and improve overall system efficiency. Amphenol Hybrid connectors provide a reliable and user-friendly solution for decentralized control systems, helping users save time, space, and resources.

Features

  • Available in four sizes (B12, B17, B23, B40) for various power classes
  • Combines power supply and data transmission in one connector
  • Complies with future IEC standard 61076-2-118 for global compatibility
  • Enables quick module exchange in production lines
  • Reduces assembly time and cable tangle, saving costs and space
  • Secure locking mechanism for quick and error-free installation
  • Streamlines wiring processes and improves system efficiency

Applications

  • Automotive
  • Industrial automation
  • IoT (Internet of Things)
  • Machinery and equipment
  • Manufacturing and production
  • Medical devices
  • Renewable energy
  • Robotics
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Current rating for data contacts 4A @ 40°C
1.5A @ 40°C (B-Seite RJ45)
Maximum current rating for power contacts 64A @ 40°C
Rated voltage for data contacts 50V AC/ DC
Maximum rated voltage for power contacts 600V AC/ DC
Coding Axial/Angled