Amphenol Industrial ePower-Lite Mini Connectors

Amphenol Industrial ePower-Lite Mini Connectors have a lightweight, compact plastic shell structure and a small footprint. ePower-Lite Mini connectors offer minimal mating/unmating force and include crimp-type contact termination. RoHS-compliant ePower-Lite Mini connectors feature an operating voltage of 2200VAC (RMS) and an operating temperature range from -40°C to +125°C. Typical applications include battery packs, heavy equipment, electric vehicles, and hybrid vehicles.

Features

  • Compact design to minimize space requirements for use with EVs
  • Compliant to RoHS
  • Crimp-type contact termination
  • EMI protection
  • HVIL
  • IP 2XB (IEC 60529) touch-proof
  • Lightweight, plastic shell
  • Minimal mating or unmating force
  • UL 94V-0 flammability

Applications

  • Air compressor controller
  • Battery pack
  • Electric vehicles
  • Heavy equipment
  • Hybrid vehicles
  • PDU

Technical Specifications

Parameters Values
Durability 100(Min.) mating cycles
Number of pole 2-pole
Operating temperature range -40°C to +125°C
Operating voltage 2200VAC (RMS)
Wide amperage range up to 30A