Amphenol LTW Ceres Connectors
Amphenol LTW Ceres Series Connectors are compatible with various contact termination styles and cables. These devices support quick and easy mating and unmating. The Ceres connectors offer an operating voltage range from 200V to 600V and a receptacle operating temperature range from -40°C to +105°C. These devices come with a durability of 2000 cycles and a vibration resistance frequency range of 10Hz to 55Hz. Applications include marine electronics, industrial automation, outdoor broadband access, LED lighting, and heavy equipment.
Features
- Compatible with various contact termination styles and cable types
- Flame retardant and UV-resistant housing
- IP66, IP67, and IP68 waterproof ratings
- Metal or plastic shell material options
- Multiple keying and color-coding options to prevent mismating
- Power, data, signal, and hybrid configuration types available
- Secure mechanical locking with push-lock or twist-lock options
- Supports quick and easy mating/unmating
Applications
- Automated meter reading
- Automotive diagnostics
- Commercial military
- Heavy equipment
- Hybrid electric vehicles
- Industrial automation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Voltage Range | 200V to 600V |
| Durability | 2000 cycles |
| Vibration Resistance Frequency Range | 10Hz to 55Hz |
| Operating Temperature Range (Receptacle) | -40°C to +105°C |