Amphenol Distribution Boxes

Amphenol LTW Distribution Boxes offer convenient installation and serve as a central distribution point for M8 and M12 connectors. The distribution boxes simplify cable management with a pre-wired configuration and support multiple connectivity options, enhancing system efficiency and productivity by ensuring secure data and power transmission. These boxes come with robust IP67-rated protection and resistance to vibration and environmental factors, deliver reliable performance even in harsh conditions. Distribution boxes are ideal for industrial environments, including automation, robotics, and processing facilities.

Features

  • Available accessories: waterproof caps, cordsets, cable assemblies, and field-installable components
  • Compliant with UL standards
  • Customization options: labels, different coding, and pre-wires with high bending cables suitable for constant moving applications
  • Ensures reliable performance
  • Features LED indicators
  • Includes safety models for M12 inputs and outputs according to IEC61076-2-101
  • Installation is straightforward with a pre-wired configuration
  • Offers IP67-rated protection
  • REACH and RoHS compliant
  • Resistant to oil
  • Resistant to vibration and shock
  • Serves as a centralized distribution point for M8 and M12 connectors
  • Simplifies cable management
  • Supports a variety of connectivity options

Applications

  • Industrial environments:
    • Automation
    • Processing facilities
    • Robotics

Distribution Boxes Space Saving Solution

Amphenol LTW Distribution Boxes Space Saving Solution