Amphenol Sine Systems A Series Connectors

Amphenol Sine Systems A Series connectors offer reliable, sealed, heavy-duty interconnect solutions for demanding environments. The A series family comprises heavy-duty, multi-pin, plastic or metal connectors, cable assemblies, and accessories. These connectors are available with plastic or metal housing, providing robust performance in harsh conditions. The A series connectors feature IP65, IP67, IP68, and IP69K ratings in mated conditions, ensuring protection against dust and water. These devices offer an operating temperature range from -40°C to +150°C and a current rating range from 7.5A to 180A. Applications include heavy equipment, agricultural machinery, automotive systems, and alternative energy installations.

Features

  • Accessories and modifications available
  • Broad operating temperature range
  • Cable assembly options
  • Compatible with standard products across the industry
  • Customizable configurations
  • EMI/EMC protection (depending on series)
  • High-pin density options
  • Multiple mounting configurations
  • Plastic or metal housing options
  • Resistance to vibration and impact
  • Secure locking mechanisms

Applications

  • Agricultural equipment
  • Alternative energy systems
  • Automotive systems
  • Defense equipment
  • Heavy machinery
  • Rugged electronic systems

Technical Specifications

Parameters Values
Current rating range 7.5A to 180A
Housing body types Plastic and metal
Operating temperature range -40°C to +150°C
IP rating range IP65, IP67, IP68, and IP69K
Contact type
Stamped and formed, machined, and RADSOK