Amphenol SPIN TACT Slip Rings and Rotary Joints
Amphenol SPIN TACT Slip Rings and Rotary Joints offer cutting edge solutions for smooth connectivity. These devices feature high current, multiple channels, low loss operation, compact designs, and hybrid configurations. The SPIN TACT slip rings and rotary joints support a current of 1500A and rotational speeds up to 20,000RPM. These components offer 200+ electrical channels and high speed data interfaces, including 3G HDI, USB 3.1 Gen 1, and GbE. SPIN TACT products are perfectly suited for the most demanding defense and aerospace applications.
Features
- FO rotary joints
- Available with SM, MM, and mixed channels
- Customizable connectors
- Compact hybrid solution
- RF rotary joints
- Customizable solution options
- High power handling capability
- Hybrid connectivity design
- Lightweight, compact construction
- Low loss signal transmission
- Low torque operation with extended lifespan
- Multi band and multi channel support
- Patented technology design
- Slip rings
- Concealed wires/cables
- Extended life
- High isolation
- High speed data
- High speed operation
- With/without center bores
- Waveguide and media rotary joints
- Broadband and high frequency performance
- High power handling capability
- Hybrid configuration options
- Leak resistant and high pressure tolerant design
- Low loss signal transmission
- Multi channel connectivity solutions
- Rugged, sealed construction
- Smooth rotation with extended service life
Applications
- Aerospace systems
- Air traffic control
- Armored vehicle turrets
- Automated manufacturing systems
- Defense equipment
- Entertainment systems
- Fixed wing aircraft
- Helicopter de-ice systems
- Marine
- Missile seeker gimbals and inertial system
- Optronics
- Radars
- Robotics
- Satcom
- Shipboard
- Space solar array mechanisms
- Surveillance systems
- Telecommunications
- Weapons systems
- Weather radar
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | >1500A |
| Number of Electrical Channels | 200+ |
| Rotational Speed | 20,000RPM |
| IP Rating | IP65 to IP68 |