Amphenol CONEC M12x1 Connectors with Bayonet QuickLock
Amphenol CONEC M12x1 Connectors with Bayonet QuickLock offer a time-saving and secure alternative to traditional screw-type connectors with their innovative bayonet locking mechanism. These connectors are engineered for demanding environments and feature a three-point bayonet lock that achieves IP65, IP67, and IP69K protection ratings. The CONEC M12x1 connectors are available in overmolded, field-attachable, and socket versions and can withstand shock and vibration according to railway standard IEC 61373:2010 Class 1B. Typical applications of bayonet lock connectors include automation technology, communications, and the transport industry.
Features
- Degree of protection in mated condition is IP65, IP67, and IP69K
- Offers 360° shielding
- RoHS-compliant
- Shock and vibration resistant, meeting railway requirements IEC 61373:2010-10, class 1B
- Sockets are 100% backwards compatible
- Tool-free, safe, fast, and tactile three-point bayonet locking system
- Various standardized installation heights are available
Applications
- Agricultural and construction machines
- Automation technology
- Communications
- Drive technology
- Housing and device production
- Industrial interfaces
- Machine manufacturing
- Security and surveillance systems
- Transport industry
Technical Specifications
| Parameters | Values | |
|---|---|---|
| 4 poles | 5 poles | |
| Rated voltage | 160V | 60V |
| Current rating | 4A at 40°C | |
| Operating temperature range | -30°C to +70°C | -30°C to +80°C |
| Coding | D | A |