Apem CT Series Toggle Switches

Apem CT Series Toggle Switches are specifically designed to endure harsh outdoor environments while ensuring reliable high-current performance. These switches feature two lever options: a metal lever for traditional operation and a plastic lever for enhanced versatility. The CT Series Toggle Switches feature an operating temperature range from -40°C to +85°C and have a maximum initial contact resistance of 50mΩ. These components deliver a maximum insulation resistance of 1000MΩ, a durability of 40,000 cycles, and a maximum current of 15A. General applications include marine equipment, industrial automation, and telecommunications.

Features

  • Approved by UL 61058-1
  • Chamber completely sealed for safety
  • Designed for rugged, waterproof use
  • Ensures reliable and durable operation
  • Easy integration into panels
  • Provides front panel sealing, IP67 rated
  • Supports multiple terminal types
  • Supplied with two lever style

Applications

  • On/off-highway
  • Industrial automation
  • Marine equipment
  • Telecommunications

Technical Specifications

Parameters Values
Maximum Initial Contact Resistance 50mΩ
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40°C to + 85°C
Durability 40,000 cycles
Maximum Torque 2Nm