Apem DUAL ICON Series Panel Mount LED Indicators

APEM DUAL ICON Series Ø14mm Panel Mount LED Indicators feature a plated brass bezel, a bi-color layout, and IP67 sealing for harsh outdoor applications. These LED indicators provide clear and reliable visual feedback in any lighting condition, from bright sunlight to dim environments. The DUAL ICON series panel mount LED indicators operate within a temperature range from -30°C to +65°C, offer a 120° viewing angle and a life expectancy of 100,000 hours. Typical applications include industrial and harsh industrial environments.

Features

  • Bi-color layout
  • Custom designs are available
  • IP67 sealing
  • Maximum panel thickness of 7mm 
  • REACH and RoHS-compliant
  • UL-recognized

Applications

  • Harsh industrial environments
  • Industrial
  • Outdoor installations

Technical Specifications

Parameters Values
Operating temperature range -30°C to +65°C
Insulation resistance 4000MΩ
Maximum reverse voltage 5V
Viewing angle 120°
Operating current 20mA