Sensata Crydom DPI Series Solid State Relays

Sensata Crydom DPI Series Solid State Relays feature rapid and tool-free wiring connections with a fast push-in mechanism. These solid-state relays are designed to handle heavy industrial loads with SCR output and ensure safety with an IP20 touch-safe housing. The DPI relays can operate within the temperature range from -40°C to 80°C with a maximum capacitance of 8pF. These DPI solid-state relays are ideal for a variety of applications including industrial ovens, cooking equipment, plastic machinery, heat trace controls, and HVAC/R systems.

Features

  • Compliant with cURus and TUV standards, as well as CE and RoHS regulations
  • Convenient output push-in connectors are provided
  • Designed to handle heavy industrial loads with SCR output
  • Ensures safety with an IP20 touch-safe housing
  • Push-in power terminals drastically reduce wiring time by more than 30% with no tools required
  • Rapid and tool-free wiring connection with a fast push-in mechanism
  • Ratings up to 40A per channel at varying voltage ranges, making it versatile for different applications
  • Removable input connector with a larger 5.08mm pitch for greater flexibility in connections
  • Superior thermal performance facilitated by a DBC substrate
  • The industry-standard "hockey puck" style package allows for easy panel mounting, enhancing compatibility and installation convenience

 

Applications

  • Cooking equipment
  • Heat trace controls
  • HVAC/R
  • Industrial ovens
  • Plastic machinery

Technical Specifications

Parameters Values
DPID24XX DPID60XX
Maximum load current 20A 40A
Transient over voltage 600V 1200V
Operating voltage range 24VAC to 280VAC 48VAC to 600VAC
Control voltage range 4VDC to 32VDC
Maximum capacitance 8pF
Operating temperature range -40°C to 80°C