Harwin's Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record under extreme conditions. Male and Female cable connector housings are compatible with 3A signal, 20A power, 40A high power and 50Ω coax contacts. Ideal for Commercial Off-The-Shelf (COTS) requirements and compatible with each other for cable-to-cable, or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock and strain relief, added security is provided by jackscrews, offered in a choice of different styles for added flexibility. By stocking housings and cable contacts separately, over 1,000 combinations are possible off-the shelf with no manufacturing lead-time.