GIGAVAC SGX Contactors

GIGAVAC/Sensata Technologies SGX Contactors are high-voltage DC contactors designed to provide reliable switching and protection in demanding power systems. These contactors feature a hermetically sealed ceramic construction with hydrogen gas filling to minimize oxidation and maintain low, stable contact resistance. The SGX contactors can handle a steady current of 150A to 400A with a maximum voltage of 1000V. Typical applications include material handling, residential ESS, and DC fast charging applications.

Features

  • Complies with IEC 60664-1 and RoHS compliant
  • Hermetically sealed ceramic design
  • Hydrogen-filled chamber provides low and stable contact resistance
  • Offers high insulation resistance 

Applications

  • DC fast charging
  • Material handling
  • Residential ESS

Technical Specifications

Parameters Values
Contact Resistance ≤0.2mΩ at 200A
Rated Load Current Range 150A to 400A
Maximum Switching Voltage 1000Vdc
Insulation Resistance 1000MΩ at 1000Vdc