JAE MY05 Automotive Connectors

JAE Electronics MY05 Automotive Connectors provide electrical connection for high-voltage, low-current systems with a rated voltage of 1000Vdc and a withstanding voltage of 4800Vdc. The MY05 series uses a compact connector design with 0.63mm tab-size terminals, UL94 V-0 plastic, halogen-free and PFAS-free materials. The MY05 connectors support 10- and 14-contact configurations, 3A rated current, and operate across a temperature range from -40°C to +125°C. Applications include automotive systems and battery management systems.

Features

  • 0.63mm EU-standard tab size
  • 4 key codes
  • Compact form factor
  • Halogen-free and PFAS-free plastic
  • UL94 V-0 plastic material
  • USCAR-2, USCAR-37, LV214, and LV215 tested
  • Voltage rating based on IEC 60664-1

Applications

  • Battery energy storage systems
  • Battery management systems
  • Electric vehicle control units
  • High-voltage industrial equipment
  • Relay and contactor control

Technical Specifications

Parameters Values
Rated Current 3A
Number of Contacts 10, 14 positions
Operating Temperature Range -40°C to +125°C
Rated Voltage 1000Vdc
Withstanding Voltage 4800Vdc