MEAN WELL NCP 3200 Series Power Supplies
MEAN WELL NCP 3200 Series Power Supplies feature universal AC input, selectable power modes via PMBus, CANBus, or SBP-001, and high efficiency up to 94.5%. The NCP 3200 power supplies have built-in 2/3 stage charging curves and support a programmable curve, ensuring optimal performance for the 24V and 48V models. These power supplies offer an active current-sharing capability for up to 10 rack shelves and parallel connectivity for a maximum of 40 units. NCP 3200 power supplies operate at a temperature range from -30°C to +70°C and a frequency range from 47Hz to 63Hz. Typical applications include distributed power architecture systems, electrolysis systems, industrial automation, wastewater treatment systems, and wireless/telecommunication solutions.
Features
- Adjustable output voltage and current
- Comes with a 5-year warranty
- Compatible with intelligent controller CMU2
- Cooling is provided by a built-in DC fan with speed control
- Enables active current sharing across up to 10 rack shelves; supports up to 40 units in parallel
- Equipped with OR-ing FET or diode for hot swap (hot plug) capability
- Integrated 2/3 stage charging curves and customizable curves (for 24V/48V models)
- Intelligent fan speed control system built-in
- Includes remote ON/OFF control, auxiliary power, and alarm signal functions
- Offers flexibility for industrial and power supply control applications
Applications
- Distributed power architecture system
- Electric scooter or vehicle charger station
- Electrolysis system
- Industrial automation
- Large-scale DC UPS or emergency backup system
- Redundant power system
- Wastewater treatment system
- Wireless/telecommunication solution
Technical Specifications
Parameters | Values |
---|---|
Frequency range | 47Hz to 63Hz |
Efficiency | Up to 94.5% |
Maximum output current | 133A |
Maximum output power | 3216W |
Operating temperature range | -30°C to +70°C |