KOA Corporation RN73R and RN73H High-Reliability Thin Film Resistors
KOA Corporation RN73R and RN73H Series High-Reliability Thin Film Resistors offer two families of thin film resistors with a TCR down to 5ppm/K and a tolerance as low as ±0.05%. The RN73R series is ideal for high-precision circuits in industrial and measuring applications. These thin film resistors provide improved electrolytic corrosion resistance, higher stability, and excellent moisture resistance due to an additional inner protective layer. The RN73R has an ambient temperature rating of +85°C, as well as a moisture tolerance of 0.25% at 85% RH for 1000 hours at +85°C. The RN73H series high-reliability thin film resistors have a moisture resistance of 0.1% at 85% RH for 1000 hours at +85°C and a long-term stability of 0.1% at +85°C for 3000 hours. Typical applications include automotive and aerospace.
Features
- AEC-Q200 qualified and EU-RoHS compliant
- Efficient heat resistance and high power rating
- Ensures 0.05% to 1% tolerance in manufacturing
- Inch size code ranges from 0402 to 1210
- Ni/Cr metal thin film resistive element
- Sulfur resistance verified per ASTM B 809-95
Applications
- A/D signal conversion
- AC adapters
- Automotive
- Industrial equipment and measurement
- Medical equipment
- Motor controls
- Switching boards
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating Range | 0.063W to 0.5W |
| TCR Range | ±5ppm/°C to ±100ppm/°C |
| Maximum Working Voltage Range | 50V to 200V |
| Operating Temperature Range | -55°C to +155°C |
| Resistance Range | 10Ω to 1.5MΩ |