-
MHVD High Voltage Dividers
KOA Corporation MHVD High Voltage Dividers are AEC-Q200 qualified. View product specifications, datasheets, buying information, and inventory available at TTI. -
HV73 High Voltage Thick Film Flat Chip Resistors
KOA Corporation HV73 Thick Film Flat Chip Resistors are EU-RoHS compliance. View product specifications, datasheets, buying information, and inventory available at TTI. -
HVDP08 Thin Film Network Resistors
KOA Corporation HVDP08 Thin Film Network Resistors are RoHS-compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
Anti-Sulfuration Resistors
KOA Corporation Anti-Sulfur Resistors product specifications, datasheets, buying information, and inventory are available at TTI Europe. -
SG73P Series Thick Film Chip Resistors
KOA Corporation SG73P Series Thick Film Chip Resistors product specifications, datasheets, buying information, and inventory are available at TTI. -
WN73H Thin Film Resistors
KOA Corporation WN73H Wide Terminal Thin Film Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
RS73 High Reliability Resistors
KOA Corporation RS73 Series High-Reliability Resistors product specifications, datasheets, buying information, and inventory are available at TTI. -
BGRV/BWRV/BSRV Series Automotive Grade Resistors
KOA Corporation BGRV/BWRV/BSRV Series Automotive Grade Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
Wide Terminal Thick Film Resistors
KOA Corporation Wide Terminal Thick Film Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
0,25%, 50ppm, High Precision Anti-Pulse Resistors
KOA Corporation SG73G Endured Pulse Power Resistors support reflow and flow solderings. Browse specifications, datasheets, buying information, and inventory available at TTI. -
RN73R and RN73H High-Reliability Thin Film Resistors
KOA Corporation RN73R and RN73H High-Reliability Thin Film Resistors product specifications, datasheets, buying information, and inventory are available at TTI. -
TLR Metal Plate Shunt Resistors
KOA Corporation TLR Metal Plate Current Sensing Resistors product specifications, datasheets, buying information, and inventory available at TTI. -
SG73 Surge Current Thick Film Resistors
The KOA SG73-family offers several chip resistor solutions with high surge/pulse withstanding characteristics. SG73 Anti-Surge thick film resistors specifications, datasheets, buying information, and inventory are available at TTI. -
HPC and PCF Anti-Pulse Surge Ceramic Resistors
KOA Corporation HPC and PCF Anti-Pulse Surge Ceramic Resistors are excellent in anti-pulse characteristics and offer lead-free terminations products that meet EU RoHS requirements. HPC and PCF Anti-Pulse Surge ceramic resistors specifications, datasheets, buying information, and inventory are available at TTI. -
50A – 10A High Current Zero Ohm Jumpers
KOA's TLRZ-series metal plate zero ohm jumpers allow high currents in small sizes (0402=10A, 0603=26A, 0805=31.6A, 1206=50A) compared with standard thick film jumpers. Now available at TTI. Browse inventory, view datasheets, and more. -
Low Ohm Resistors with Low T.C.R.
KOA's UR73(V)-series covers the 10mΩ - 100mΩ range with T.C.R. combinations down to 75ppm that has so far been dominated by metal plate resistor solutions. Now available at TTI. Browse inventory, view datasheets, and more. -
0402, 0.25W - Anti-Pulse Resistors for Automotive
The KOA SG73P1EW resistor is the latest addition to the popular SG73P pulse stable series.