KOA Corporation 0,25%, 50ppm, High Precision Anti-Pulse Resistors

KOAs SG73G-series thick film resistors are designed for applications where high precision and pulse stability are essential.

The SG73G with a T.C.R. of ±50ppm/K and a tolerance of ±0.25% is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive and industrial applications. The special inner construction offers outstanding pulse load capability and higher rated power. The SG73G can be used in applications where MELF-resistors are not suitable.

Features

  • Outstanding pulse proof properties
  • High precision: ±0.25% or ±0.5%, ±50ppm/K
  • High power rating
  • 0Ω to 1MΩ
  • Available in 0603, 0805 and 1206 inch
  • Improved high temperature reliability (-55°C to +155°C)
  • EU-RoHS compliant
  • AEC-Q200 tested

Applications

  • Automotive electronics
  • Industrial
  • Measuring instruments
  • Motor control units
  • Power conditioners/inverters
  • Power supplies
  • Smart meters
  • White goods

Technical Specifications

Parameters Values
Tolerance ±0.25%, ±0.5%
Power rating range 0.2W to 0.5W
T.C.R ±50ppm/°C
Operating temperature range -55°C to +155°C
Resistance range 10Ω to 1MΩ