Qnity Laird RF/Microwave Absorbers

Qnity / Laird RF/Microwave Absorbers are engineered to effectively mitigate electromagnetic interference and control cavity resonance in various applications. These RoHS-compliant absorbers are designed to enhance signal integrity and reduce noise across various applications. The RF/microwave absorbers offer advanced manufacturing capabilities and a commitment to quality, ensuring reliable performance. Typical applications include telecom, automotive, and aerospace. 

Features

  • Delivers integrated multifunctional absorption solutions
  • Offers testing, measurement, and verification
  • Provides full custom formulation
  • Supports electromagnetic modeling and product design

Applications

  • Aerospace
  • Automotive
  • Consumer 
  • Defense
  • Industrial
  • Telecom

Technical Specifications

Parameters Values
Frequency band range MHz to >100GHz
RoHS-compliant Yes
Halogen-free Yes