Qnity Laird Tflex SF Non-Silicone-Based Gap Fillers

Qnity / Laird Tflex SF Non-Silicone-Based Gap Fillers provide thermal interface materials with excellent deflection properties and low contact resistance. These gap fillers feature non-silicone formulations, low peak and residual pressure, excellent surface wetting, and exceptionally low thermal resistance. The SF gap fillers feature a maximum thermal conductivity of 10W/mk and a maximum operating temperature of +125°C. These components have a maximum density of 3.7g/cc and a maximum dielectric breakdown voltage of 7.9kV/mm. Typical applications include automotive electronics, ADAS, ECUs, routers, servers, optical modules, wireless infrastructure, drones, satellites, and consumer electronics.

Features

  • Environmentally friendly solution
  • Excellent surface wetting for low contact resistance
  • Exceptionally low thermal resistance
  • Low peak and residual pressure
  • No fiberglass reinforcement
  • Non-silicone based formulation
  • REACH compliant
  • RoHS compliant
  • UL V0 flammability rating

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive electronics and infotainment
  • Consumer electronics
  • Drones and satellites
  • Optical modules
  • Powertrain and ECUs
  • Routers
  • Servers
  • Wireless infrastructure

Technical Specifications

Parameters Values
SF4 SF7 SF10
Thermal Conductivity 4W/mK 7.8W/mK 10W/mK
Operating Temperature Range -65°C to +125°C -65°C to +125°C -40°C to +125°C
Density 3.1g/cc 3.4g/cc 3.7g/cc
Dielectric Breakdown Volatge 7.5kV/mm 7.9kV/mm 7.5kV/mm
Thickness Range 0.5mm to 4mm 0.5mm to 4mm 0.5mm to 5mm

Tflex SF10 Pressure vs. Deflection 

Tflex SF10 Pressure vs. Deflection