Qnity Laird High Current Low Profile TYS Power Inductors

Qnity / Laird TYS series SMT power inductors feature high current, high performance, reliability, and power efficiency characteristics. The low-profile aids designers of consumer electronics, industrial, and telecom products. They feature extremely low DCR with greater efficiency and enable a large current in a small size. Performing reliably in operating temperatures ranging from -40°C to 125°C, including self-heating rise in temperature, the series offers magnetic shielding and wirewound construction. Electrical specifications include tolerance: M: ±20% or N: ±30% with inductance tested at 1MHz 10Vrms.

Features

  • Magnetic shielded structure and wirewound construction
  • Low DCR and high efficiency
  • Low profile coupled with small size
  • High current, performance, reliability, and power efficiency

Applications

  • DC-DC converters
  • Power suppliers
  • LCD television
  • Gaming consoles
  • Tablets
  • Notebooks
  • Servers
  • Networking and data storage
  • Global positioning systems
  • Set-top-box and base stations
  • Smart meters
  • Medical devices

Technical Specifications

Parameters Values
Tolerance M: ±20% or N: ±30%
Inductance tested at 1MHz 1.0Vrms
Operating temperature range -40°C to +125°C
Storage temperature range -10°C to +40°C and RH 70% (MAX.)