Laird Technologies BMI-S Series Board Level Shields
Laird Performance Materials BMI-S Series Board Level Shields feature Electromagnetic Interference (EMI) shielding. These shields are designed to safeguard vital electronic components on printed circuit boards and support surface-mounted devices. The BMI-S series features an operating temperature range from -40°C to +260°C and a maximum width of 51.16mm. These devices come with a maximum length of 71.72mm and a maximum height of 10.16mm. Applications include computing, telecommunications, automotive, and aerospace systems.
Features
- Cover retention design minimizes rattling, vibration, and EMI
- Delivered in tape-and-reel packaging for automated assembly
- Offered in both one-piece and two-piece configurations
- Provides effective isolation of components at the board level
- Reduces crosstalk while maintaining optimal performance
- Supports post-reflow access for inspection and maintenance
- Two-piece design allows convenient cover removal
Applications
- Automotive systems
- Consumer electronics
- Industrial instruments
- Medical devices
- Telecom infrastructure
- Wireless systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +260°C |
| Maximum length | 71.72mm |
| Maximum width | 51.16mm |
| Maximum height | 10.16mm |