Littelfuse ESR POWR-SPEED Battery Protection Fuses

Littelfuse ESR POWR-SPEED Battery Protection Fuses feature a low-watt loss option that maximizes efficiency by preventing energy loss and minimizing the wasted power of components. The ESR POWR-SPEED battery protection fuses are specifically designed to safeguard evolving battery technologies with fuse circuit protection to conform to the IEC60269-7 battery standard. These battery protection fuses offer a voltage rating of up to 1500V DC and an amperage rating of 125A. ESR POWR-SPEED battery protection fuses can operate at temperatures ranging from -55°C to +125°C. Typical applications include Battery Energy Storage Systems (BESSs), power conversion systems, and hybrid PV-BESS inverters.

Features

  • Available in Conforms to the IEC60269-7 battery standard:
    • Design to safeguard evolving battery technologies with fuse circuit protection
  • Compact NH 1XL size:
    • Offers design flexibility and saves space
  • Offer extremely fast-acting
    • Delivers high-speed performance
  • Offer high DC interrupting rating
  • Support low minimum breaking current
  • Support low watt loss:
    • Maximizes efficiency by preventing energy loss

Applications

  • BESSs:
    • Battery Protection Unit (BPU)
    • Battery racks
  • DC common bus systems
  • Hybrid PV-BESS inverters
  • Power conversion systems

Technical Specifications

Parameters Values
Amperage rating 125A
Interrupting rating 175kA
Voltage rating 1500V DC
Operating temperature range -55°C to +125°C
Time constant </=3ms
Littelfuse ESR POWR-SPEED Battery Protection Fuses
Littelfuse Logo