Littelfuse CPC2501M Solid State Relays

Littelfuse IXYS CPC2501M Solid State Relays are high-performance, voltage-controlled, normally closed relays designed for reliable switching in various applications. These relays offer a load voltage rating of 60V and a continuous load current of 1.84A and feature fast turn-on times of up to 170ms and a maximum on-resistance of 600mW at 25°C. The CPC2501M solid state relays are encased in a compact 6mm x 6mm thermally enhanced QFN package and ensure efficient operation across a temperature range from -40°C to +85°C. Typical applications include building automation, door chime bypass, and Internet of Things (IoT).

Features

  • 1-Form-B relay
  • 6x6mm thermally enhanced QFN package
  • Built-in robust fault protection features
  • Enhances reliability in automation tasks
  • Turn-on time of up to 170ms

Applications

  • Building automation
  • Door chime bypass
  • Internet of Things (IoT)
  • Security
  • Voltage controlled relay

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Maximum on-resistance 600mΩ
Voltage rating 60V
Continuous load current 1.84A