Littelfuse SC24COM-01ETG Series Bidirectional Discrete TVS Diodes

Littelfuse SC24COM-01ETG Series Bidirectional Discrete TVS Diodes offer superior protection against Electro-Static Discharge (ESD) for electronic equipment using silicon avalanche technology. These TVS diodes show high resilience, capable of enduring repetitive ESD strikes of up to ±30kV, encompassing both contact and air discharge, per IEC 61000-4-2 standards, without any compromise in performance. The 24V bidirectional TVS diodes can operate within the temperature range from -40°C to +125°C with a peak current of 5A. These diodes are useful in LED lighting modules, portable instrumentation, portable I/O, and mobile or handheld devices. 

Features

  • Environmentally friendly: halogen-free, lead-free, and RoHS compliant
  • Exceptional ESD protection up to ±30kV (IEC 61000-4-2)
  • High tolerance to Electrical Fast Transients (EFT) up to 40A (5/50ns) (IEC 61000-4-4)
  • Maximum surge tolerance of 5A (8/20μs) (IEC 61000-4-5 2nd edition)
  • Moisture Sensitivity Level (MSL-1) compliance for consistent performance

Applications

  • General-purpose I/O
  • LED lighting modules
  • Mobile and handhelds
  • Portable instrumentation
  • RS232/RS485
  • VBus protection

Technical Specifications

Parameters Values
Reverse stand-off voltage 24V
Dynamic resistance 0.5Ω
Diode capacitance 13pF
Operating temperature range -40°C to +125°C
Maximum reverse leakage current 50nA
Peak pulse power 250W