Littelfuse TTP Temperature Monitoring Platform

Littelfuse TTP Series Temperature Monitoring Platform is designed for monitoring battery pack temperatures, enhancing the detection of localized cell overheating. This monitoring platform integrates easily with existing Battery Management Systems (BMS) using NTCs, requiring no calibration or temperature look-up tables. The platform utilizes pressure-sensitive adhesive for straightforward installation and is AEC-Q200 qualified. The device is fragile, suitable for conformal installation, and operates effectively in temperatures ranging from -40°C to +85°C, with a voltage of up to 6V. TTP series design supports applications in Li-ion battery packs, providing increased spatial resolution for temperature monitoring.

Features

  • AEC-Q200 qualified for automotive applications
  • Distributed temperature monitoring for battery packs
  • Enhances detection of localized cell overheating
  • Integrates easily with existing BMS using NTCs
  • Monitors many cells or large areas with a single MCU input
  • No calibration or temperature look-up tables required
  • Pressure-sensitive adhesive for simple installation
  • Rapid response (<1s) for temperature monitoring
  • Thin and suitable for conformal installation

Applications

  • Large area, distributed, temperature monitoring
  • Li-ion battery packs

Technical Specifications

Parameters Values
Power supply range 3.3V to 5.5V
Maximum voltage 6V
Maximum current  6mA
Dielectric withstand voltage 2500V
Minimum bend radius 1mm
Operating temperature range -40°C to +85°C